
BZX884-C12,315 | |
|---|---|
DigiKey Part Number | 1727-5355-2-ND - Tape & Reel (TR) 1727-5355-1-ND - Cut Tape (CT) 1727-5355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C12,315 |
Description | DIODE ZENER 12V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.50900 | kr.15.09 |
| 50 | kr.1.08620 | kr.54.31 |
| 100 | kr.0.94690 | kr.94.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25566 | kr.2,556.60 |
| 20.000 | kr.0.23122 | kr.4,624.40 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |





