34V (Typ) Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD30VL1BL-QYL

DigiKey Part Number
1727-PESD30VL1BL-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD30VL1BL-QYL
Description
IC
Customer Reference
Detailed Description
34V (Typ) Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
10pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.