Zener Diode 33 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B33,315

DigiKey Part Number
1727-5628-2-ND - Tape & Reel (TR)
1727-5628-1-ND - Cut Tape (CT)
1727-5628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B33,315
Description
DIODE ZENER 33V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F33VSMX2WT5Gonsemi0488-SZNZ8F33VSMX2WT5GTR-NDkr.0.48308Direct
In-Stock: 160
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
100kr.0.53890kr.53.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750