
BZX884-B2V4,315 | |
|---|---|
DigiKey Part Number | 1727-5625-2-ND - Tape & Reel (TR) 1727-5625-1-ND - Cut Tape (CT) 1727-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B2V4,315 |
Description | DIODE ZENER 2.4V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.06500 | kr.10.65 |
| 100 | kr.0.66320 | kr.66.32 |
| 500 | kr.0.48692 | kr.243.46 |
| 1.000 | kr.0.42979 | kr.429.79 |
| 2.000 | kr.0.38158 | kr.763.16 |
| 5.000 | kr.0.32925 | kr.1,646.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25709 | kr.2,570.90 |
| 20.000 | kr.0.23286 | kr.4,657.20 |
| 30.000 | kr.0.22051 | kr.6,615.30 |
| 50.000 | kr.0.20662 | kr.10,331.00 |
| 70.000 | kr.0.19839 | kr.13,887.30 |
| 100.000 | kr.0.19040 | kr.19,040.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

