Parametric Equivalent
Parametric Equivalent



NHDTC143ZU-QX | |
|---|---|
DigiKey Part Number | 1727-NHDTC143ZU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHDTC143ZU-QX |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTC143ZUF | Nexperia USA Inc. | 32.533 | 1727-NHDTC143ZUFCT-ND | kr.1.39000 | Parametric Equivalent |
| NHDTC143ZUX | Nexperia USA Inc. | 12.498 | 1727-NHDTC143ZUXCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18976 | kr.569.28 |
| 6.000 | kr.0.18844 | kr.1,130.64 |
| Unit Price without VAT: | kr.0.18976 |
|---|---|
| Unit Price with VAT: | kr.0.23720 |


