
BZX884-B11,315 | |
---|---|
DigiKey Part Number | 1727-5615-2-ND - Tape & Reel (TR) 1727-5615-1-ND - Cut Tape (CT) 1727-5615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B11,315 |
Description | DIODE ZENER 11V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.10700 | kr.11.07 |
50 | kr.0.78840 | kr.39.42 |
100 | kr.0.68540 | kr.68.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.30037 | kr.3,003.70 |
20.000 | kr.0.27206 | kr.5,441.20 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |