


BZX84W-C8V2F | |
|---|---|
DigiKey Part Number | 1727-8321-2-ND - Tape & Reel (TR) 1727-8321-1-ND - Cut Tape (CT) 1727-8321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C8V2F |
Description | DIODE ZENER 8.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50440 | kr.25.22 |
| 100 | kr.0.43730 | kr.43.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16914 | kr.1,691.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |


