
74HC109PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC109PWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC109PWJ |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 81 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96269 | kr.2,406.72 |
| Unit Price without VAT: | kr.0.96269 |
|---|---|
| Unit Price with VAT: | kr.1.20336 |

