Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C3V0F

DigiKey Part Number
1727-8303-2-ND - Tape & Reel (TR)
1727-8303-1-ND - Cut Tape (CT)
1727-8303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C3V0F
Description
DIODE ZENER 3V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.64000kr.6.40
100kr.0.39370kr.39.37
500kr.0.28518kr.142.59
1.000kr.0.24999kr.249.99
2.000kr.0.22019kr.440.38
5.000kr.0.18779kr.938.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15614kr.1,561.40
20.000kr.0.14020kr.2,804.00
30.000kr.0.13208kr.3,962.40
50.000kr.0.12294kr.6,147.00
70.000kr.0.11752kr.8,226.40
100.000kr.0.11225kr.11,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250

Other Suppliers on DigiKey

214.845In Stock
Ships from Rochester Electronics, LLC