


BZX84W-C16X | |
|---|---|
DigiKey Part Number | 1727-8291-2-ND - Tape & Reel (TR) 1727-8291-1-ND - Cut Tape (CT) 1727-8291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C16X |
Description | DIODE ZENER 16V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36840 | kr.36.84 |
| 500 | kr.0.26666 | kr.133.33 |
| 1.000 | kr.0.23357 | kr.233.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19117 | kr.573.51 |
| 6.000 | kr.0.16974 | kr.1,018.44 |
| 9.000 | kr.0.15880 | kr.1,429.20 |
| 15.000 | kr.0.14648 | kr.2,197.20 |
| 21.000 | kr.0.13918 | kr.2,922.78 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

