Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C16-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C16-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C16-QX |
Description | DIODE ZENER 16.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 275 mW ±5.56% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.34 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B16-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B16-QFTR-ND | kr.0.19358 | Parametric Equivalent |
| BZX84W-B16-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B16-QXTR-ND | kr.0.23513 | Parametric Equivalent |
| BZX84W-B16F | Nexperia USA Inc. | 10.000 | 1727-8254-1-ND | kr.1.33000 | Parametric Equivalent |
| BZX84W-B16X | Nexperia USA Inc. | 135.000 | BZX84W-B16X-ND | kr.0.22553 | Parametric Equivalent |
| BZX84W-C16-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-C16-QFTR-ND | kr.0.14888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18215 | kr.546.45 |
| 6.000 | kr.0.16180 | kr.970.80 |
| 9.000 | kr.0.15141 | kr.1,362.69 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 21.000 | kr.0.13278 | kr.2,788.38 |
| 30.000 | kr.0.12604 | kr.3,781.20 |
| Unit Price without VAT: | kr.0.18215 |
|---|---|
| Unit Price with VAT: | kr.0.22769 |


