Zener Diode 3.3 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B3V3X

DigiKey Part Number
1727-BZX84W-B3V3XTR-ND - Tape & Reel (TR)
1727-BZX84W-B3V3XCT-ND - Cut Tape (CT)
1727-BZX84W-B3V3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B3V3X
Description
DIODE ZENER 3.3V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B3V3FNexperia USA Inc.6.8631727-8267-1-NDkr.1.33000Parametric Equivalent
In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.82400kr.8.24
100kr.0.50910kr.50.91
500kr.0.37128kr.185.64
1.000kr.0.32645kr.326.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24358kr.730.74
6.000kr.0.21710kr.1,302.60
9.000kr.0.20358kr.1,832.22
15.000kr.0.18837kr.2,825.55
21.000kr.0.17936kr.3,766.56
30.000kr.0.17059kr.5,117.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250