BZX84W-B39X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.680
Unit Price: kr.1.33000
Datasheet
Zener Diode 39 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B39X

DigiKey Part Number
BZX84W-B39X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B39X
Description
DIODE ZENER 39V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B39FNexperia USA Inc.9.6801727-8265-1-NDkr.1.33000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22553kr.676.59
6.000kr.0.20102kr.1,206.12
9.000kr.0.18850kr.1,696.50
15.000kr.0.17442kr.2,616.30
21.000kr.0.16607kr.3,487.47
30.000kr.0.15796kr.4,738.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.22553
Unit Price with VAT:kr.0.28191