


BZX84W-B15X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B15XTR-ND - Tape & Reel (TR) 1727-BZX84W-B15XCT-ND - Cut Tape (CT) 1727-BZX84W-B15XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B15X |
Description | DIODE ZENER 15V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48630 | kr.48.63 |
| 500 | kr.0.35402 | kr.177.01 |
| 1.000 | kr.0.31117 | kr.311.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25639 | kr.769.17 |
| 6.000 | kr.0.22872 | kr.1,372.32 |
| 9.000 | kr.0.21458 | kr.1,931.22 |
| 15.000 | kr.0.19869 | kr.2,980.35 |
| 21.000 | kr.0.18926 | kr.3,974.46 |
| 30.000 | kr.0.18010 | kr.5,403.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

