BZX84J-C56,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 8.805
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.23125
Datasheet

Similar


onsemi
In Stock: 11.782
Unit Price: kr.1.52000
Datasheet
Zener Diode 56 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C56,115

DigiKey Part Number
1727-BZX84J-C56,115TR-ND - Tape & Reel (TR)
1727-BZX84J-C56,115CT-ND - Cut Tape (CT)
1727-BZX84J-C56,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C56,115
Description
DIODE ZENER 56V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 56 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
120 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z56VConsemi8.805488-MM3Z56VCCT-NDkr.1.39000Direct
BZT52C56STaiwan Semiconductor Corporation01801-BZT52C56STR-NDkr.0.23125Similar
MM3Z56VBonsemi11.782MM3Z56VBCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes