
BZX84J-C4V3,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C4V3,115TR-ND - Tape & Reel (TR) 1727-BZX84J-C4V3,115CT-ND - Cut Tape (CT) 1727-BZX84J-C4V3,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C4V3,115 |
Description | DIODE ZENER 4.3V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3S R9G | Taiwan Semiconductor Corporation | 10.000 | 1801-BZT52B4V3SR9GCT-ND | kr.1.39000 | Similar |
| BZT52C4V3T-7 | Diodes Incorporated | 3.732 | BZT52C4V3T-7DICT-ND | kr.1.59000 | Similar |
| MM3Z4V3B | onsemi | 10.141 | MM3Z4V3BCT-ND | kr.1.52000 | Similar |
| MM3Z4V3C | onsemi | 7.192 | MM3Z4V3CCT-ND | kr.1.39000 | Similar |
| MM5Z4V3T1G | onsemi | 10 | 488-MM5Z4V3T1GCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.59150 | kr.59.15 |
| 500 | kr.0.43404 | kr.217.02 |
| 1.000 | kr.0.38294 | kr.382.94 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

