
BZX84J-C3V9,115 | |
|---|---|
DigiKey Part Number | 1727-6261-2-ND - Tape & Reel (TR) 1727-6261-1-ND - Cut Tape (CT) 1727-6261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C3V9,115 |
Description | DIODE ZENER 3.9V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.03800 | kr.10.38 |
| 50 | kr.0.74040 | kr.37.02 |
| 100 | kr.0.64370 | kr.64.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33632 | kr.1,008.96 |
| 6.000 | kr.0.30095 | kr.1,805.70 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

