BZX84J-C27,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.925
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.092
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 16.918
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 69.000
Unit Price: kr.0.29426
Datasheet

Similar


onsemi
In Stock: 10.330
Unit Price: kr.1.33000
Datasheet
Zener Diode 27 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C27,115

DigiKey Part Number
1727-5045-2-ND - Tape & Reel (TR)
1727-5045-1-ND - Cut Tape (CT)
1727-5045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C27,115
Description
DIODE ZENER 27V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 27 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C27S R9GTaiwan Semiconductor Corporation9.9251801-BZT52C27SR9GCT-NDkr.1.39000Similar
DDZ9711T-7Diodes Incorporated5.092DDZ9711T-7DICT-NDkr.2.66000Similar
MM3Z27VBonsemi16.918MM3Z27VBCT-NDkr.1.52000Similar
MM3Z27VConsemi69.000MM3Z27VCTR-NDkr.0.29426Similar
MM5Z27VT1Gonsemi10.330488-MM5Z27VT1GCT-NDkr.1.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types