Similar
Similar
Similar

BZX84J-C18,115 | |
|---|---|
DigiKey Part Number | 1727-1676-2-ND - Tape & Reel (TR) 1727-1676-1-ND - Cut Tape (CT) 1727-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C18,115 |
Description | DIODE ZENER 18V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18S R9G | Taiwan Semiconductor Corporation | 9.690 | 1801-BZT52B18SR9GCT-ND | kr.1.39000 | Similar |
| BZX84C18LT1G | onsemi | 44.849 | BZX84C18LT1GOSCT-ND | kr.1.01000 | Similar |
| D3Z18BF-7 | Diodes Incorporated | 1 | 31-D3Z18BF-7CT-ND | kr.4.88000 | Similar |
| YDZVFHTR18 | Rohm Semiconductor | 26 | YDZVFHTR18CT-ND | kr.2.35000 | Similar |







