
BZX84J-B9V1,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B9V1,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B9V1,115CT-ND - Cut Tape (CT) 1727-BZX84J-B9V1,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B9V1,115 |
Description | DIODE ZENER 9.1V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.08400 | kr.10.84 |
| 100 | kr.0.67730 | kr.67.73 |
| 500 | kr.0.49832 | kr.249.16 |
| 1.000 | kr.0.44041 | kr.440.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30622 | kr.918.66 |
| 6.000 | kr.0.27423 | kr.1,645.38 |
| 9.000 | kr.0.25791 | kr.2,321.19 |
| 15.000 | kr.0.23955 | kr.3,593.25 |
| 21.000 | kr.0.22867 | kr.4,802.07 |
| 30.000 | kr.0.21809 | kr.6,542.70 |
| 75.000 | kr.0.19485 | kr.14,613.75 |
| 150.000 | kr.0.18049 | kr.27,073.50 |
| 300.000 | kr.0.16851 | kr.50,553.00 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |




