
BZX84J-B7V5,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B7V5,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B7V5,115CT-ND - Cut Tape (CT) 1727-BZX84J-B7V5,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B7V5,115 |
Description | DIODE ZENER 7.5V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.96520 | kr.48.26 |
| 100 | kr.0.83970 | kr.83.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37982 | kr.1,139.46 |
| 6.000 | kr.0.34014 | kr.2,040.84 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

