Similar
Similar

BZX84J-B6V2,115 | |
|---|---|
DigiKey Part Number | 1727-1673-2-ND - Tape & Reel (TR) 1727-1673-1-ND - Cut Tape (CT) 1727-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B6V2,115 |
Description | DIODE ZENER 6.2V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6V2B | onsemi | 17.960 | MM3Z6V2BCT-ND | kr.1.52000 | Direct |
| BZX84JB6V2H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB6V2HRRGTR-ND | kr.0.27146 | Similar |
| MM3Z6V2C | onsemi | 8.714 | MM3Z6V2CCT-ND | kr.1.39000 | Similar |
| UFZVFHTE-176.2B | Rohm Semiconductor | 1.730 | UFZVFHTE-176.2BCT-ND | kr.1.71000 | Similar |






