PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B43,115

DigiKey Part Number
1727-BZX84J-B43,115TR-ND - Tape & Reel (TR)
1727-BZX84J-B43,115CT-ND - Cut Tape (CT)
1727-BZX84J-B43,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B43,115
Description
DIODE ZENER 43V 550MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.35000kr.13.50
50kr.0.96520kr.48.26
100kr.0.83970kr.83.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37982kr.1,139.46
6.000kr.0.34014kr.2,040.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500