BZX84J-B12,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.603
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 9
Unit Price: kr.2.66000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.996
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 2.036.348
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 50.569
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 54.319
Unit Price: kr.1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 310
Unit Price: kr.1.71000
Datasheet
Zener Diode 12 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B12,115

DigiKey Part Number
1727-6256-2-ND - Tape & Reel (TR)
1727-6256-1-ND - Cut Tape (CT)
1727-6256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B12,115
Description
DIODE ZENER 12V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 12 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZX84J-B12,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12S R9GTaiwan Semiconductor Corporation7.6031801-BZT52B12SR9GCT-NDkr.1.52000Similar
BZT52C12T-7Diodes Incorporated0BZT52C12T-7DICT-NDkr.1.59000Similar
DDZ9699T-7Diodes Incorporated931-DDZ9699T-7CT-NDkr.2.66000Similar
MM3Z12BDiotec Semiconductor2.9964878-MM3Z12BCT-NDkr.0.63000Similar
MM3Z12VBonsemi2.036.348MM3Z12VBCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes