
BZX8450-C8V2R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C8V2RTR-ND - Tape & Reel (TR) 1727-BZX8450-C8V2RCT-ND - Cut Tape (CT) 1727-BZX8450-C8V2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C8V2R |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C8V2DBZR | Texas Instruments | 5.890 | 296-BZX84C8V2DBZRCT-ND | kr.1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 100 | kr.0.40510 | kr.40.51 |
| 500 | kr.0.29418 | kr.147.09 |
| 1.000 | kr.0.25810 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21216 | kr.636.48 |
| 6.000 | kr.0.18891 | kr.1,133.46 |
| 9.000 | kr.0.17704 | kr.1,593.36 |
| 15.000 | kr.0.16369 | kr.2,455.35 |
| 21.000 | kr.0.15577 | kr.3,271.17 |
| 30.000 | kr.0.14807 | kr.4,442.10 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

