
BZX8450-C6V8R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C6V8RTR-ND - Tape & Reel (TR) 1727-BZX8450-C6V8RCT-ND - Cut Tape (CT) 1727-BZX8450-C6V8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C6V8R |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.90900 | kr.9.09 |
| 50 | kr.0.64640 | kr.32.32 |
| 100 | kr.0.56000 | kr.56.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29519 | kr.885.57 |
| 6.000 | kr.0.26326 | kr.1,579.56 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

