


BZX38450-C2V4F | |
|---|---|
DigiKey Part Number  | 1727-BZX38450-C2V4FTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V4FCT-ND - Cut Tape (CT) 1727-BZX38450-C2V4FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX38450-C2V4F  | 
Description  | DIODE ZENER 2.4V 300MW SOD323  | 
Customer Reference  | |
Detailed Description  | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 100 Ohms  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.99200 | kr.9.92 | 
| 50 | kr.0.70660 | kr.35.33 | 
| 100 | kr.0.61310 | kr.61.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.26826 | kr.2,682.60 | 
| 20.000 | kr.0.24249 | kr.4,849.80 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

