Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C3V9-QVL

DigiKey Part Number
1727-BZX8450-C3V9-QVLTR-ND - Tape & Reel (TR)
1727-BZX8450-C3V9-QVLCT-ND - Cut Tape (CT)
1727-BZX8450-C3V9-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C3V9-QVL
Description
DIODE ZENER 3.9V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C3V9-QVL Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76100kr.7.61
100kr.0.46850kr.46.85
500kr.0.34084kr.170.42
1.000kr.0.29937kr.299.37
2.000kr.0.26435kr.528.70
5.000kr.0.22629kr.1,131.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20271kr.2,027.10
20.000kr.0.18285kr.3,657.00
30.000kr.0.17271kr.5,181.30
50.000kr.0.16132kr.8,066.00
70.000kr.0.15457kr.10,819.90
100.000kr.0.14801kr.14,801.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750