


BZX8450-C1V8R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C1V8RTR-ND - Tape & Reel (TR) 1727-BZX8450-C1V8RCT-ND - Cut Tape (CT) 1727-BZX8450-C1V8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C1V8R |
Description | DIODE ZENER 1.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.77600 | kr.7.76 |
| 100 | kr.0.47820 | kr.47.82 |
| 500 | kr.0.34806 | kr.174.03 |
| 1.000 | kr.0.30576 | kr.305.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25178 | kr.755.34 |
| 6.000 | kr.0.22449 | kr.1,346.94 |
| 9.000 | kr.0.21056 | kr.1,895.04 |
| 15.000 | kr.0.19489 | kr.2,923.35 |
| 21.000 | kr.0.18560 | kr.3,897.60 |
| 30.000 | kr.0.17657 | kr.5,297.10 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |





