BZX8450-C15-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.106
Unit Price: kr.2.09000
Datasheet
Zener Diode 15 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C15-QVL

DigiKey Part Number
1727-BZX8450-C15-QVLTR-ND - Tape & Reel (TR)
1727-BZX8450-C15-QVLCT-ND - Cut Tape (CT)
1727-BZX8450-C15-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C15-QVL
Description
DIODE ZENER 15V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C15VDBZRTexas Instruments2.106296-BZX84C15VDBZRCT-NDkr.2.09000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.16480kr.6,592.00
Unit Price without VAT:kr.0.16480
Unit Price with VAT:kr.0.20600