Direct
Similar
Similar
Similar

BZX84-C8V2-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C8V2-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2-QVL |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C8V2LT1G | onsemi | 0 | SZBZX84C8V2LT1GOSCT-ND | kr.1.08000 | Direct |
| BZX84C8V2 RFG | Taiwan Semiconductor Corporation | 5.030 | 1801-BZX84C8V2RFGCT-ND | kr.1.59000 | Similar |
| BZX84C8V2-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C8V2-AU_R1_000A1CT-ND | kr.0.89000 | Similar |
| BZX84C8V2DBZR | Texas Instruments | 5.890 | 296-BZX84C8V2DBZRCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13257 | kr.1,325.70 |
| 20.000 | kr.0.11887 | kr.2,377.40 |
| 30.000 | kr.0.11188 | kr.3,356.40 |
| 50.000 | kr.0.10402 | kr.5,201.00 |
| 70.000 | kr.0.09936 | kr.6,955.20 |
| 100.000 | kr.0.09483 | kr.9,483.00 |
| Unit Price without VAT: | kr.0.13257 |
|---|---|
| Unit Price with VAT: | kr.0.16571 |





