BZX84-C75,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3.925
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 14.870
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 14.880
Unit Price: kr.1.27000
Datasheet
Zener Diode 75 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C75,235

DigiKey Part Number
1727-8512-2-ND - Tape & Reel (TR)
1727-8512-1-ND - Cut Tape (CT)
1727-8512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C75,235
Description
DIODE ZENER 75V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 75 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C75,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
255 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C75LT1Gonsemi3.925BZX84C75LT1GOSCT-NDkr.1.01000Direct
SZBZX84C75LT1Gonsemi6.000SZBZX84C75LT1GOSCT-NDkr.1.08000Similar
SZMMBZ5268BLT1Gonsemi14.870488-SZMMBZ5268BLT1GCT-NDkr.1.27000Similar
SZMMBZ5270BLT1Gonsemi14.880488-SZMMBZ5270BLT1GCT-NDkr.1.27000Similar
In-Stock: 0
Marketplace Stock: 9.710 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.710In Stock
Ships from Rochester Electronics, LLC