Direct
Similar
Similar
Similar
Similar

BZX84-C75,215 | |
|---|---|
DigiKey Part Number | 1727-6255-2-ND - Tape & Reel (TR) 1727-6255-1-ND - Cut Tape (CT) 1727-6255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C75,215 |
Description | DIODE ZENER 75V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C75,215 Models |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C75LT1G | onsemi | 3.925 | BZX84C75LT1GOSCT-ND | kr.1.01000 | Direct |
| BZX84C75_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84C75_R1_00001TR-ND | kr.0.12302 | Similar |
| SZBZX84C75LT1G | onsemi | 6.000 | SZBZX84C75LT1GOSCT-ND | kr.1.08000 | Similar |
| SZMMBZ5268BLT1G | onsemi | 14.870 | 488-SZMMBZ5268BLT1GCT-ND | kr.1.27000 | Similar |
| SZMMBZ5270BLT1G | onsemi | 14.880 | 488-SZMMBZ5270BLT1GCT-ND | kr.1.27000 | Similar |



