BZX84-C62-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20601
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.16271
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29481
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39823
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28055
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38241
Datasheet
Zener Diode 62 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C62-QVL

DigiKey Part Number
1727-BZX84-C62-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C62-QVL
Description
DIODE ZENER 62V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B62-QRNexperia USA Inc.01727-BZX84-B62-QRTR-NDkr.0.20601Parametric Equivalent
BZX84-C62-QRNexperia USA Inc.01727-BZX84-C62-QRTR-NDkr.0.16271Parametric Equivalent
BZX84B62-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B62-HE3_A-08TR-NDkr.0.29481Parametric Equivalent
BZX84B62-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B62-HE3_A-18TR-NDkr.0.39823Parametric Equivalent
BZX84C62-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C62-HE3_A-08TR-NDkr.0.28055Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13257kr.1,325.70
20.000kr.0.11887kr.2,377.40
30.000kr.0.11188kr.3,356.40
50.000kr.0.10402kr.5,201.00
70.000kr.0.09936kr.6,955.20
100.000kr.0.09483kr.9,483.00
250.000kr.0.08488kr.21,220.00
500.000kr.0.07873kr.39,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.13257
Unit Price with VAT:kr.0.16571