BZX84-C5V6/DG,215 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V6/DG,215

DigiKey Part Number
1727-BZX84-C5V6/DG,215-ND
Manufacturer
Manufacturer Product Number
BZX84-C5V6/DG,215
Description
DIODE ZENER 5.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C5V6/DG,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C5V6,215Nexperia USA Inc.01727-2940-1-NDkr.0.82000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types