BZX84-C5V1-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.424
Unit Price: kr.0.21000
Datasheet

Similar


Panjit International Inc.
In Stock: 65
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.20000
Datasheet
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V1-QR

DigiKey Part Number
1727-BZX84-C5V1-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C5V1-QRCT-ND - Cut Tape (CT)
1727-BZX84-C5V1-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C5V1-QR
Description
DIODE ZENER 5.1V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZBZX84C5V1LT1Gonsemi0SZBZX84C5V1LT1GOSCT-NDkr.0.14000Direct
BZX84C5V1 RFGTaiwan Semiconductor Corporation4.4241801-BZX84C5V1RFGCT-NDkr.0.21000Similar
BZX84C5V1-AU_R1_000A1Panjit International Inc.653757-BZX84C5V1-AU_R1_000A1CT-NDkr.0.12000Similar
SZBZX84C5V1ET1Gonsemi0SZBZX84C5V1ET1GOSCT-NDkr.0.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55200kr.5.52
100kr.0.34050kr.34.05
500kr.0.24574kr.122.87
1.000kr.0.21505kr.215.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17572kr.527.16
6.000kr.0.15582kr.934.92
9.000kr.0.14565kr.1,310.85
15.000kr.0.13421kr.2,013.15
21.000kr.0.12742kr.2,675.82
30.000kr.0.12083kr.3,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250