Direct
Similar
Similar
Similar

BZX84-C3V9-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C3V9-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C3V9-QRCT-ND - Cut Tape (CT) 1727-BZX84-C3V9-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V9-QR |
Description | DIODE ZENER 3.9V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C3V9LT1G | onsemi | 0 | 488-SZBZX84C3V9LT1GCT-ND | kr.0.14000 | Direct |
| BZX84C3V9 RFG | Taiwan Semiconductor Corporation | 2.980 | 1801-BZX84C3V9RFGCT-ND | kr.0.21000 | Similar |
| BZX84C3V9-AQ | Diotec Semiconductor | 0 | 4878-BZX84C3V9-AQTR-ND | kr.0.02877 | Similar |
| BZX84C3V9-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C3V9-AU_R1_000A1CT-ND | kr.0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55200 | kr.5.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.24574 | kr.122.87 |
| 1.000 | kr.0.21505 | kr.215.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17572 | kr.527.16 |
| 6.000 | kr.0.15582 | kr.934.92 |
| 9.000 | kr.0.14565 | kr.1,310.85 |
| 15.000 | kr.0.13421 | kr.2,013.15 |
| 21.000 | kr.0.12742 | kr.2,675.82 |
| 30.000 | kr.0.12083 | kr.3,624.90 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |





