Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C3V3,215 | |
|---|---|
DigiKey Part Number | 1727-2937-2-ND - Tape & Reel (TR) 1727-2937-1-ND - Cut Tape (CT) 1727-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V3,215 |
Description | DIODE ZENER 3.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C3V3,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46800 | kr.4.68 |
| 100 | kr.0.28690 | kr.28.69 |
| 500 | kr.0.20704 | kr.103.52 |
| 1.000 | kr.0.18094 | kr.180.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14755 | kr.442.65 |
| 6.000 | kr.0.13066 | kr.783.96 |
| 9.000 | kr.0.12203 | kr.1,098.27 |
| 15.000 | kr.0.11231 | kr.1,684.65 |
| 21.000 | kr.0.10655 | kr.2,237.55 |
| 30.000 | kr.0.10094 | kr.3,028.20 |
| 75.000 | kr.0.08862 | kr.6,646.50 |
| 150.000 | kr.0.08099 | kr.12,148.50 |
| 300.000 | kr.0.07458 | kr.22,374.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |












