Direct
Similar
Similar

BZX84-C39-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C39-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C39-QR |
Description | DIODE ZENER 39V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C39LT1G | onsemi | 0 | 488-SZBZX84C39LT1GCT-ND | kr.1.08000 | Direct |
| BZX84C39 RFG | Taiwan Semiconductor Corporation | 5.975 | 1801-BZX84C39RFGCT-ND | kr.1.59000 | Similar |
| BZX84C39VDBZR | Texas Instruments | 3.000 | 296-BZX84C39VDBZRCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16271 | kr.488.13 |
| 6.000 | kr.0.14428 | kr.865.68 |
| 9.000 | kr.0.13487 | kr.1,213.83 |
| 15.000 | kr.0.12427 | kr.1,864.05 |
| 21.000 | kr.0.11799 | kr.2,477.79 |
| 30.000 | kr.0.11188 | kr.3,356.40 |
| Unit Price without VAT: | kr.0.16271 |
|---|---|
| Unit Price with VAT: | kr.0.20339 |




