Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C36,235 | |
|---|---|
DigiKey Part Number | 1727-8509-2-ND - Tape & Reel (TR) 1727-8509-1-ND - Cut Tape (CT) 1727-8509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C36,235 |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C36,235 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C36LT1G | onsemi | 16.811 | BZX84C36LT1GOSCT-ND | kr.1.01000 | Direct |
| BZX84C36 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZX84C36RFGCT-ND | kr.1.59000 | Similar |
| BZX84C36-7-F | Diodes Incorporated | 3.195 | BZX84C36-FDICT-ND | kr.1.20000 | Similar |
| BZX84C36-AQ | Diotec Semiconductor | 0 | 4878-BZX84C36-AQTR-ND | kr.0.21461 | Similar |
| MMBZ5258BLT1G | onsemi | 1.715 | MMBZ5258BLT1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31130 | kr.31.13 |
| 500 | kr.0.22430 | kr.112.15 |
| 1.000 | kr.0.19603 | kr.196.03 |
| 2.000 | kr.0.17210 | kr.344.20 |
| 5.000 | kr.0.14607 | kr.730.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12993 | kr.1,299.30 |
| 20.000 | kr.0.11631 | kr.2,326.20 |
| 30.000 | kr.0.10936 | kr.3,280.80 |
| 50.000 | kr.0.10154 | kr.5,077.00 |
| 70.000 | kr.0.09691 | kr.6,783.70 |
| 100.000 | kr.0.09241 | kr.9,241.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |





