
BZX84-C36,215 | |
|---|---|
DigiKey Part Number | 1727-5030-2-ND - Tape & Reel (TR) 1727-5030-1-ND - Cut Tape (CT) 1727-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C36,215 |
Description | DIODE ZENER 36V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C36,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47700 | kr.4.77 |
| 100 | kr.0.29280 | kr.29.28 |
| 500 | kr.0.21130 | kr.105.65 |
| 1.000 | kr.0.18466 | kr.184.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15059 | kr.451.77 |
| 6.000 | kr.0.13334 | kr.800.04 |
| 9.000 | kr.0.12454 | kr.1,120.86 |
| 15.000 | kr.0.11462 | kr.1,719.30 |
| 21.000 | kr.0.10874 | kr.2,283.54 |
| 30.000 | kr.0.10302 | kr.3,090.60 |
| 75.000 | kr.0.09044 | kr.6,783.00 |
| 150.000 | kr.0.08266 | kr.12,399.00 |
| 300.000 | kr.0.07612 | kr.22,836.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



