Parametric Equivalent
Direct
Direct
Similar

BZX84-C16-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C16-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-C16-QVLCT-ND - Cut Tape (CT) 1727-BZX84-C16-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C16-QVL |
Description | DIODE ZENER 16.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.34 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.60000 | kr.6.00 |
| 50 | kr.0.42580 | kr.21.29 |
| 100 | kr.0.36830 | kr.36.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15510 | kr.1,551.00 |
| 20.000 | kr.0.13907 | kr.2,781.40 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |





