BZX84-C11,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 429.860
Unit Price: kr.1.01000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.645
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.33941
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.21461
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.15846
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37563
Datasheet

Similar


onsemi
In Stock: 23.993
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 2.600
Unit Price: kr.1.27000
Datasheet
Zener Diode 11 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C11,235

DigiKey Part Number
1727-8506-2-ND - Tape & Reel (TR)
1727-8506-1-ND - Cut Tape (CT)
1727-8506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C11,235
Description
DIODE ZENER 11V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C11,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C11LT1Gonsemi429.860BZX84C11LT1GOSCT-NDkr.1.01000Direct
BZX84C11 RFGTaiwan Semiconductor Corporation5.6451801-BZX84C11RFGCT-NDkr.1.59000Similar
BZX84C11-7Diodes Incorporated0BZX84C11DITR-NDkr.0.33941Similar
BZX84C11-7-FDiodes Incorporated0BZX84C11-FDICT-NDkr.1.27000Similar
BZX84C11-AQDiotec Semiconductor04878-BZX84C11-AQTR-NDkr.0.21461Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31130kr.31.13
500kr.0.22430kr.112.15
1.000kr.0.19603kr.196.03
2.000kr.0.17210kr.344.20
5.000kr.0.14607kr.730.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12993kr.1,299.30
20.000kr.0.11631kr.2,326.20
30.000kr.0.10936kr.3,280.80
50.000kr.0.10154kr.5,077.00
70.000kr.0.09691kr.6,783.70
100.000kr.0.09241kr.9,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500