
BZX84-B8V2,235 | |
|---|---|
DigiKey Part Number | 1727-8505-2-ND - Tape & Reel (TR) 1727-8505-1-ND - Cut Tape (CT) 1727-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B8V2,235 |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B8V2,235 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36840 | kr.36.84 |
| 500 | kr.0.26666 | kr.133.33 |
| 1.000 | kr.0.23357 | kr.233.57 |
| 2.000 | kr.0.20551 | kr.411.02 |
| 5.000 | kr.0.17503 | kr.875.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15614 | kr.1,561.40 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| 50.000 | kr.0.12294 | kr.6,147.00 |
| 70.000 | kr.0.11752 | kr.8,226.40 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

