Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B7V5-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B7V5-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B7V5-QVL |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B7V5-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5-QRTR-ND | kr.0.20601 | Parametric Equivalent |
| BZX8450-B7V5-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B7V5-QRTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX8450-B7V5R | Nexperia USA Inc. | 0 | 1727-BZX8450-B7V5RTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX84B7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-08TR-ND | kr.0.37581 | Parametric Equivalent |
| BZX84B7V5-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-18TR-ND | kr.0.39649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16896 | kr.1,689.60 |
| 20.000 | kr.0.15212 | kr.3,042.40 |
| 30.000 | kr.0.14353 | kr.4,305.90 |
| 50.000 | kr.0.13388 | kr.6,694.00 |
| 70.000 | kr.0.12816 | kr.8,971.20 |
| 100.000 | kr.0.12497 | kr.12,497.00 |
| Unit Price without VAT: | kr.0.16896 |
|---|---|
| Unit Price with VAT: | kr.0.21120 |





