BZX84-B7V5,235 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4.898
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 1.421.488
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 405.395
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 83
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 12.000
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 9.890
Unit Price: kr.1.08000
Datasheet
Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B7V5,235

DigiKey Part Number
1727-BZX84-B7V5,235TR-ND - Tape & Reel (TR)
1727-BZX84-B7V5,235CT-ND - Cut Tape (CT)
1727-BZX84-B7V5,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B7V5,235
Description
DIODE ZENER 7.5V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B7V5,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5Diotec Semiconductor4.8984878-BZX84B7V5CT-NDkr.1.20000Similar
BZX84B7V5LT1Gonsemi1.421.488488-BZX84B7V5LT1GCT-NDkr.1.33000Similar
BZX84C7V5LT1Gonsemi405.395BZX84C7V5LT1GOSCT-NDkr.1.01000Similar
SZBZX84C7V5ET1Gonsemi83SZBZX84C7V5ET1GOSCT-NDkr.1.39000Similar
SZBZX84C7V5LT1Gonsemi12.000SZBZX84C7V5LT1GOSCT-NDkr.1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.60200kr.6.02
100kr.0.36840kr.36.84
500kr.0.26666kr.133.33
1.000kr.0.23357kr.233.57
2.000kr.0.20551kr.411.02
5.000kr.0.17503kr.875.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15614kr.1,561.40
20.000kr.0.14020kr.2,804.00
30.000kr.0.13208kr.3,962.40
50.000kr.0.12294kr.6,147.00
70.000kr.0.11752kr.8,226.40
100.000kr.0.11225kr.11,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750