
BZX84-B75,215 | |
|---|---|
DigiKey Part Number | 1727-7371-2-ND - Tape & Reel (TR) 1727-7371-1-ND - Cut Tape (CT) 1727-7371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B75,215 |
Description | DIODE ZENER 75V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B75,215 Models |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A75,215 | Nexperia USA Inc. | 1.818 | 1727-5610-1-ND | kr.4.37000 | Parametric Equivalent |
| BZX84C75LT1G | onsemi | 3.925 | BZX84C75LT1GOSCT-ND | kr.1.01000 | Similar |
| SZBZX84C75LT1G | onsemi | 6.000 | SZBZX84C75LT1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 100 | kr.0.46350 | kr.46.35 |
| 500 | kr.0.33690 | kr.168.45 |
| 1.000 | kr.0.29595 | kr.295.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19117 | kr.573.51 |
| 6.000 | kr.0.16974 | kr.1,018.44 |
| 9.000 | kr.0.15880 | kr.1,429.20 |
| 15.000 | kr.0.14648 | kr.2,197.20 |
| 21.000 | kr.0.13918 | kr.2,922.78 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

