Direct
Similar

BZX84-B4V3,235 | |
|---|---|
DigiKey Part Number | 1727-8503-2-ND - Tape & Reel (TR) 1727-8503-1-ND - Cut Tape (CT) 1727-8503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B4V3,235 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B4V3,235 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3LT1G | onsemi | 8.126 | BZX84C4V3LT1GOSCT-ND | kr.1.01000 | Direct |
| SZBZX84C4V3ET1G | onsemi | 2.362 | 488-SZBZX84C4V3ET1GCT-ND | kr.1.39000 | Similar |


