
BZX84-B36,215 | |
---|---|
DigiKey Part Number | 1727-2124-2-ND - Tape & Reel (TR) 1727-2124-1-ND - Cut Tape (CT) 1727-2124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B36,215 |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B36,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.69800 | kr.6.98 |
50 | kr.0.49800 | kr.24.90 |
100 | kr.0.43070 | kr.43.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.22336 | kr.670.08 |
6.000 | kr.0.19833 | kr.1,189.98 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |