
BZX84-B20,235 | |
|---|---|
DigiKey Part Number | 1727-8501-2-ND - Tape & Reel (TR) 1727-8501-1-ND - Cut Tape (CT) 1727-8501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B20,235 |
Description | DIODE ZENER 20V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B20,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61320 | kr.30.66 |
| 100 | kr.0.53120 | kr.53.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18242 | kr.1,824.20 |
| 20.000 | kr.0.16381 | kr.3,276.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

